IAUCN08S7N019ATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAUCN08S7N019ATMA1
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN08S7N019ATMA1

DigiKey Part Number
448-IAUCN08S7N019ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7N019ATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7N019ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7N019ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 175A Surface Mount PG-TDSON-8-43
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7N019ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-43
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 €2,84 €
101,85000 €18,50 €
1001,28550 €128,55 €
5001,09840 €549,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,89738 €4.486,90 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €