
NCV68061SNAIT1G | |
|---|---|
DigiKey Part Number | 488-NCV68061SNAIT1GTR-ND - Tape & Reel (TR) 488-NCV68061SNAIT1GCT-ND - Cut Tape (CT) 488-NCV68061SNAIT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV68061SNAIT1G |
Description | IDEAL DIODE NMOS DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 215 µA | |
Voltage - Supply | 3V ~ 32V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35944 € | 179,72 € |
| 1.000 | 0,34617 € | 346,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32978 € | 989,34 € |
| 6.000 | 0,32176 € | 1.930,56 € |
| 9.000 | 0,31775 € | 2.859,75 € |
| 15.000 | 0,31330 € | 4.699,50 € |
| 21.000 | 0,31070 € | 6.524,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |











