NID5100GWH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NID5100GWH
NID5100 Power Up Insights

NID5100GWH

DigiKey Part Number
1727-NID5100GWHTR-ND - Tape & Reel (TR)
1727-NID5100GWHCT-ND - Cut Tape (CT)
1727-NID5100GWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NID5100GWH
Description
1.2V-5.5V, 1.5A, LOW IQ AND VFWD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
240 µs
Delay Time - OFF
10 µs
Current - Output (Max)
1.5A
Voltage - Supply
1.2V ~ 5.5V
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
500,15180 €7,59 €
1000,14130 €14,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09654 €289,62 €
6.0000,09363 €561,78 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €