
NID1100GVH | |
|---|---|
DigiKey Part Number | 1727-NID1100GVHTR-ND - Tape & Reel (TR) 1727-NID1100GVHCT-ND - Cut Tape (CT) 1727-NID1100GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NID1100GVH |
Description | NID1100GV/SOT753/SO5 |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 600 µs | |
Delay Time - OFF | 45 µs | |
Current - Output (Max) | 1A | |
Current - Supply | 562 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23310 € | 23,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18659 € | 559,77 € |
| 6.000 | 0,18144 € | 1.088,64 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









