
PJ30072S6_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ30072S6_R1_00301TR-ND - Tape & Reel (TR) 3757-PJ30072S6_R1_00301CT-ND - Cut Tape (CT) 3757-PJ30072S6_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ30072S6_R1_00301 |
Description | IC REG BOOST ADJ SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08694 € | 43,47 € |
| 1.000 | 0,08289 € | 82,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07790 € | 233,70 € |
| 6.000 | 0,07545 € | 452,70 € |
| 9.000 | 0,07422 € | 667,98 € |
| 15.000 | 0,07287 € | 1.093,05 € |
| 21.000 | 0,07207 € | 1.513,47 € |
| 30.000 | 0,07131 € | 2.139,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




