Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800ARA470MJA0G

DigiKey Part Number
565-HHXC800ARA470MJA0GTR-ND - Tape & Reel (TR)
565-HHXC800ARA470MJA0GCT-ND - Cut Tape (CT)
565-HHXC800ARA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800ARA470MJA0G
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC800ARA470MJA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,62600 €6,26 €
500,50880 €25,44 €
1000,45910 €45,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37380 €186,90 €
1.0000,34688 €346,88 €
1.5000,33331 €499,96 €
2.5000,31817 €795,43 €
3.5000,30927 €1.082,44 €
5.0000,30067 €1.503,35 €
6.0000,29659 €1.779,54 €
12.0000,28276 €3.393,12 €
12.5000,28202 €3.525,25 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €