
HHXD800GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD800GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD800GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD800GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD800GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,54260 € | 54,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44466 € | 222,33 € |
| 1.000 | 0,41382 € | 413,82 € |
| 1.500 | 0,39825 € | 597,38 € |
| 2.500 | 0,38090 € | 952,25 € |
| 3.500 | 0,37071 € | 1.297,48 € |
| 5.000 | 0,36086 € | 1.804,30 € |
| 6.000 | 0,35618 € | 2.137,08 € |
| 12.000 | 0,34033 € | 4.083,96 € |
| 12.500 | 0,33949 € | 4.243,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |





