ESD5V0S1U03WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12.253
Unit Price: 0,39000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.073
Unit Price: 0,87000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16.300
Unit Price: 0,64000 €
Datasheet

Similar


Bourns Inc.
In Stock: 40.308
Unit Price: 0,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.276
Unit Price: 0,53000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.002
Unit Price: 0,44000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.030
Unit Price: 0,97000 €
Datasheet

Similar


Bourns Inc.
In Stock: 210
Unit Price: 0,50000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.964
Unit Price: 0,52000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.916
Unit Price: 0,61000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.220
Unit Price: 0,67000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.000
Unit Price: 0,91000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.065
Unit Price: 0,40000 €
Datasheet
PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0S1U03WE6327HTSA1

DigiKey Part Number
ESD5V0S1U03WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0S1U03WE6327HTSA1
Description
TVS DIODE 5VWM 14VC PGSOD3233D
Customer Reference
Detailed Description
14V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
430pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes