
CDSOD323-T08L | |
---|---|
DigiKey Part Number | CDSOD323-T08LTR-ND - Tape & Reel (TR) CDSOD323-T08LCT-ND - Cut Tape (CT) CDSOD323-T08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T08L |
Description | TVS DIODE 8VWM 18.3VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.3V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,60600 € | 6,06 € |
100 | 0,39780 € | 39,78 € |
500 | 0,30816 € | 154,08 € |
1.000 | 0,27927 € | 279,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24258 € | 727,74 € |
6.000 | 0,22410 € | 1.344,60 € |
9.000 | 0,21469 € | 1.932,21 € |
15.000 | 0,20412 € | 3.061,80 € |
21.000 | 0,20373 € | 4.278,33 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |