
CDSOD323-T08S | |
---|---|
DigiKey Part Number | CDSOD323-T08STR-ND - Tape & Reel (TR) CDSOD323-T08SCT-ND - Cut Tape (CT) CDSOD323-T08SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T08S |
Description | TVS DIODE 8VWM 16.9VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9V (Typ) Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T08S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 16.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 250pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,39300 € | 3,93 € |
100 | 0,23760 € | 23,76 € |
500 | 0,23160 € | 115,80 € |
1.000 | 0,22560 € | 225,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18957 € | 568,71 € |
6.000 | 0,17842 € | 1.070,52 € |
9.000 | 0,17757 € | 1.598,13 € |
15.000 | 0,17714 € | 2.657,10 € |
21.000 | 0,17692 € | 3.715,32 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |