


D7V0S1U2WS-7 | |
|---|---|
DigiKey Part Number | 31-D7V0S1U2WS-7TR-ND - Tape & Reel (TR) 31-D7V0S1U2WS-7CT-ND - Cut Tape (CT) 31-D7V0S1U2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D7V0S1U2WS-7 |
Description | TVS DIODE 7VWM 15.5VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1400W (1.4kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 750pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 90A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09140 € | 91,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07683 € | 230,49 € |
| 6.000 | 0,06947 € | 416,82 € |
| 9.000 | 0,06572 € | 591,48 € |
| 15.000 | 0,06151 € | 922,65 € |
| 21.000 | 0,05901 € | 1.239,21 € |
| 30.000 | 0,05658 € | 1.697,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

