BSC889N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.443
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 167.376
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.472
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.210
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.679
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.333
Unit Price: 1,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.225
Unit Price: 0,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6.497
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 76
Unit Price: 1,25000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.902
Unit Price: 0,94000 €
Datasheet
N-Channel 30 V 12A (Ta) 44A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC889N03MSGATMA1

DigiKey Part Number
BSC889N03MSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC889N03MSGATMA1
Description
MOSFET N-CH 30V 12A 44A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 44A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes