N-Channel 30 V 12A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC120N03LSGATMA1

DigiKey Part Number
BSC120N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC120N03LSGATMA1CT-ND - Cut Tape (CT)
BSC120N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC120N03LSGATMA1
Description
MOSFET N-CH 30V 12A/39A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC120N03MSGATMA1Infineon Technologies2.489BSC120N03MSGATMA1CT-ND0,95000 €Similar
CSD17327Q5ATexas Instruments1.565296-CSD17327Q5ACT-ND1,40000 €Similar
RJK0349DSP-01#J0Renesas Electronics Corporation4.998559-RJK0349DSP-01#J0CT-ND2,30000 €Similar
RS1E130GNTBRohm Semiconductor2.400RS1E130GNTBCT-ND0,82000 €Similar
TSM110NB04LCR RLGTaiwan Semiconductor Corporation18.875TSM110NB04LCRRLGCT-ND1,12000 €Similar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56000 €5,60 €
1000,36280 €36,28 €
5000,27774 €138,87 €
1.0000,25033 €250,33 €
2.0000,22724 €454,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20223 €1.011,15 €
10.0000,18678 €1.867,80 €
15.0000,17891 €2.683,65 €
25.0000,17006 €4.251,50 €
35.0000,16482 €5.768,70 €
50.0000,15973 €7.986,50 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €