
SQ3419CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3419CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3419CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3419CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3419CEV-T1_GE3 |
Description | MOSFET P-CH 40V 6.9A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,27430 € | 27,43 € |
| 500 | 0,20942 € | 104,71 € |
| 1.000 | 0,18849 € | 188,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16189 € | 485,67 € |
| 6.000 | 0,14849 € | 890,94 € |
| 9.000 | 0,14167 € | 1.275,03 € |
| 15.000 | 0,13399 € | 2.009,85 € |
| 21.000 | 0,12945 € | 2.718,45 € |
| 30.000 | 0,12513 € | 3.753,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |








