
RJK0349DSP-01#J0 | |
|---|---|
DigiKey Part Number | 559-RJK0349DSP-01#J0TR-ND - Tape & Reel (TR) 559-RJK0349DSP-01#J0CT-ND - Cut Tape (CT) 559-RJK0349DSP-01#J0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0349DSP-01#J0 |
Description | MOSFET N-CH 30V 20A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJK0349DSP-01#J0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,41000 € | 14,10 € |
| 100 | 0,96500 € | 96,50 € |
| 500 | 0,77466 € | 387,33 € |
| 1.000 | 0,76909 € | 769,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62834 € | 1.570,85 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

