Similar
Similar
Similar

BSC105N10LSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC105N10LSFGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC105N10LSFGATMA1 |
Description | MOSFET N-CH 100V 11.4/90A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.4A (Ta), 90A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC105N10LSFGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19533Q5A | Texas Instruments | 2.034 | 296-37479-1-ND | 2,03000 € | Similar |
| CSD19533Q5AT | Texas Instruments | 238 | 296-44472-1-ND | 2,74000 € | Similar |
| FDMS86101 | onsemi | 14.299 | FDMS86101CT-ND | 2,71000 € | Similar |
| STL90N10F7 | STMicroelectronics | 2.196 | 497-13969-1-ND | 1,98000 € | Similar |




