


FDMS86101 | |
|---|---|
DigiKey Part Number | FDMS86101TR-ND - Tape & Reel (TR) FDMS86101CT-ND - Cut Tape (CT) FDMS86101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86101 |
Description | MOSFET N-CH 100V 12.4A/60A 8PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.4A (Ta), 60A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86101 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,77200 € | 17,72 € |
| 100 | 1,22380 € | 122,38 € |
| 500 | 0,98964 € | 494,82 € |
| 1.000 | 0,95226 € | 952,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77799 € | 2.333,97 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |










