
CSD19533Q5AT | |
|---|---|
DigiKey Part Number | 296-44472-2-ND - Tape & Reel (TR) 296-44472-1-ND - Cut Tape (CT) 296-44472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19533Q5AT |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19533Q5AT Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19533Q5A | Texas Instruments | 292 | 296-37479-1-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,77700 € | 17,77 € |
| 100 | 1,22820 € | 122,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08332 € | 270,83 € |
| 500 | 0,99368 € | 496,84 € |
| 750 | 0,94803 € | 711,02 € |
| 1.250 | 0,89671 € | 1.120,89 € |
| 1.750 | 0,86634 € | 1.516,10 € |
| 2.500 | 0,83681 € | 2.092,03 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


