
BSC050NE2LSATMA1 | |
|---|---|
DigiKey Part Number | BSC050NE2LSATMA1TR-ND - Tape & Reel (TR) BSC050NE2LSATMA1CT-ND - Cut Tape (CT) BSC050NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050NE2LSATMA1 |
Description | MOSFET N-CH 25V 39A/58A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 58A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050NE2LSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,38850 € | 38,85 € |
| 500 | 0,29978 € | 149,89 € |
| 1.000 | 0,27121 € | 271,21 € |
| 2.000 | 0,24717 € | 494,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22734 € | 1.136,70 € |
| 10.000 | 0,21080 € | 2.108,00 € |
| 15.000 | 0,20964 € | 3.144,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


















