4-1775099-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1775099-2

DigiKey Part Number
A144323-ND
Manufacturer
Manufacturer Product Number
4-1775099-2
Description
CONN RCPT 8POS 0.165 TIN PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1775099-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
-
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Ivory
Current Rating (Amps)
9A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53500 €5,35 €
2600,42550 €110,63 €
5200,40519 €210,70 €
1.0400,38584 €401,27 €
5.2000,34442 €1.790,98 €
10.1400,32857 €3.331,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €