
2308107-9 | |
|---|---|
DigiKey Part Number | A124932-ND |
Manufacturer | |
Manufacturer Product Number | 2308107-9 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2308107-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Blue | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,97800 € | 24,45 € |
| 50 | 0,93140 € | 46,57 € |
| 100 | 0,88680 € | 88,68 € |
| 250 | 0,83128 € | 207,82 € |
| 500 | 0,79158 € | 395,79 € |
| 1.000 | 0,75380 € | 753,80 € |
| 2.500 | 0,70662 € | 1.766,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


