FPCAP, RS8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, RS8 Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS81C271MDN1

DigiKey Part Number
493-14276-ND
Manufacturer
Manufacturer Product Number
RS81C271MDN1
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS81C271MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.339
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,64700 €6,47 €
500,52780 €26,39 €
1000,47660 €47,66 €
5000,38858 €194,29 €
1.0000,36084 €360,84 €
3.2000,32442 €1.038,14 €
6.4000,30754 €1.968,26 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €