Similar
Similar
Similar
Similar
Similar
Similar

BSC016N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC016N03MSGATMA1TR-ND - Tape & Reel (TR) BSC016N03MSGATMA1CT-ND - Cut Tape (CT) BSC016N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC016N03MSGATMA1 |
Description | MOSFET N-CH 30V 28A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17312Q5 | Texas Instruments | 5.202 | 296-27613-1-ND | 2,72000 € | Similar |
| CSD17556Q5BT | Texas Instruments | 780 | 296-CSD17556Q5BTCT-ND | 3,43000 € | Similar |
| DMT3002LPS-13 | Diodes Incorporated | 0 | DMT3002LPS-13-ND | 0,53598 € | Similar |
| FDMS7650 | onsemi | 4.718 | FDMS7650CT-ND | 3,13000 € | Similar |
| PJQ5428_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5428_R2_00001TR-ND | 0,51595 € | Similar |

















