
3413.0330.22 | |
|---|---|
DigiKey Part Number | 486-1688-2-ND - Tape & Reel (TR) 486-1688-1-ND - Cut Tape (CT) 486-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0330.22 |
Description | FUSE BOARD MNT 15A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0330.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 65.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.00315 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,29870 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32200 € | 322,00 € |
| 2.000 | 0,29674 € | 593,48 € |
| 3.000 | 0,28282 € | 848,46 € |
| 5.000 | 0,26614 € | 1.330,70 € |
| 7.000 | 0,25564 € | 1.789,48 € |
| 10.000 | 0,24492 € | 2.449,20 € |
| 25.000 | 0,24400 € | 6.100,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









