Parametric Equivalent
Similar

DMT3002LPS-13 | |
|---|---|
DigiKey Part Number | DMT3002LPS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3002LPS-13 |
Description | MOSFET N-CH 30V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 1.2W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH3002LPS-13 | Diodes Incorporated | 353 | 31-DMTH3002LPS-13CT-ND | 1,65000 € | Parametric Equivalent |
| FDMS0300S | onsemi | 748 | FDMS0300SCT-ND | 2,29000 € | Similar |
| FDMS7656AS | onsemi | 0 | FDMS7656ASCT-ND | 0,62967 € | Similar |
| FDMS8018 | onsemi | 72.714 | FDMS8018CT-ND | 1,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53598 € | 1.339,95 € |
| Unit Price without VAT: | 0,53598 € |
|---|---|
| Unit Price with VAT: | 0,63782 € |



