



FDMS8018 | |
|---|---|
DigiKey Part Number | FDMS8018TR-ND - Tape & Reel (TR) FDMS8018CT-ND - Cut Tape (CT) FDMS8018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8018 |
Description | MOSFET N-CH 30V 30A/120A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 120A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8018 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5235 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13800 € | 11,38 € |
| 100 | 0,76740 € | 76,74 € |
| 500 | 0,60872 € | 304,36 € |
| 1.000 | 0,55768 € | 557,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46065 € | 1.381,95 € |
| 6.000 | 0,43349 € | 2.600,94 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




