Similar
Similar
Similar
Similar

BCX5516H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCX5516H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX5516H6327XTSA1 |
Description | TRANS NPN 60V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5516H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,10277 € | 719,39 € |
| Unit Price without VAT: | 0,10277 € |
|---|---|
| Unit Price with VAT: | 0,12230 € |





