


BCX55-10,115 | |
|---|---|
DigiKey Part Number | 1727-4915-2-ND - Tape & Reel (TR) 1727-4915-1-ND - Cut Tape (CT) 1727-4915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-10,115 |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55-10,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14550 € | 14,55 € |
| 500 | 0,10868 € | 54,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08256 € | 82,56 € |
| 2.000 | 0,07380 € | 147,60 € |
| 3.000 | 0,06932 € | 207,96 € |
| 5.000 | 0,06429 € | 321,45 € |
| 7.000 | 0,06130 € | 429,10 € |
| 10.000 | 0,05840 € | 584,00 € |
| 25.000 | 0,05203 € | 1.300,75 € |
| 50.000 | 0,04809 € | 2.404,50 € |
| 100.000 | 0,04478 € | 4.478,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

