
BCX5410TA | |
|---|---|
DigiKey Part Number | BCX5410TATR-ND - Tape & Reel (TR) BCX5410TACT-ND - Cut Tape (CT) BCX5410TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5410TA |
Description | TRANS NPN 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5410TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09690 € | 96,90 € |
| 2.000 | 0,08684 € | 173,68 € |
| 3.000 | 0,08171 € | 245,13 € |
| 5.000 | 0,07594 € | 379,70 € |
| 7.000 | 0,07252 € | 507,64 € |
| 10.000 | 0,06919 € | 691,90 € |
| 25.000 | 0,06188 € | 1.547,00 € |
| 50.000 | 0,05737 € | 2.868,50 € |
| 100.000 | 0,05398 € | 5.398,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |








