
MAX1873REEE+ | |
|---|---|
DigiKey Part Number | MAX1873REEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1873REEE+ |
Description | IC BAT CHG MULT-CHEM 2CEL 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1873REEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18500 € | 41,85 € |
| 25 | 3,86880 € | 96,72 € |
| 100 | 3,52150 € | 352,15 € |
| 300 | 3,32773 € | 998,32 € |
| 500 | 3,25612 € | 1.628,06 € |
| 1.000 | 3,17400 € | 3.174,00 € |
| 2.500 | 3,08730 € | 7.718,25 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |











