


BSR41,115 | |
|---|---|
DigiKey Part Number | 1727-5430-2-ND - Tape & Reel (TR) 1727-5430-1-ND - Cut Tape (CT) 1727-5430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR41,115 |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,21038 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18938 € | 189,38 € |
| 2.000 | 0,17170 € | 343,40 € |
| 3.000 | 0,16268 € | 488,04 € |
| 5.000 | 0,15254 € | 762,70 € |
| 7.000 | 0,14654 € | 1.025,78 € |
| 10.000 | 0,14070 € | 1.407,00 € |
| 25.000 | 0,12789 € | 3.197,25 € |
| 50.000 | 0,12586 € | 6.293,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

