
BCP6925H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCP6925H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP6925H6327XTSA1 |
Description | TRANS PNP 20V 1A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 3 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP6925H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package PG-SOT223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP69T1G | onsemi | 2.022 | BCP69T1GOSCT-ND | 0,61000 € | Direct |
| DCP69-13 | Diodes Incorporated | 3.531 | 31-DCP69-13CT-ND | 0,49000 € | Similar |
| FZT948TA | Diodes Incorporated | 14.160 | FZT948CT-ND | 1,56000 € | Similar |
| NSVBCP69T1G | onsemi | 10.901 | NSVBCP69T1GOSCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,17395 € | 1.217,65 € |
| Unit Price without VAT: | 0,17395 € |
|---|---|
| Unit Price with VAT: | 0,20700 € |



