Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC858CWH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC858CWH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858CWH6327XTSA1 |
Description | TRANS PNP 30V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BC858CWH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858CW-7-F | Diodes Incorporated | 1.579 | BC858CW-7FDICT-ND | 0,15000 € | Direct |
| BC859CW,115 | Nexperia USA Inc. | 3.235 | 1727-4875-1-ND | 0,13000 € | Direct |
| 2SB1694T106 | Rohm Semiconductor | 22.166 | 2SB1694T106CT-ND | 0,51000 € | Similar |
| BC858AWT1G | onsemi | 2.380 | BC858AWT1GOSCT-ND | 0,16000 € | Similar |
| BC858BW-7-F | Diodes Incorporated | 15.084 | 31-BC858BW-7-FCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42.000 | 0,03665 € | 1.539,30 € |
| Unit Price without VAT: | 0,03665 € |
|---|---|
| Unit Price with VAT: | 0,04361 € |





