
BC858AWT1G | |
|---|---|
DigiKey Part Number | BC858AWT1GOSTR-ND - Tape & Reel (TR) BC858AWT1GOSCT-ND - Cut Tape (CT) BC858AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858AWT1G |
Description | TRANS PNP 30V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC858AWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04442 € | 22,21 € |
| 1.000 | 0,03902 € | 39,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03029 € | 90,87 € |
| 6.000 | 0,02699 € | 161,94 € |
| 9.000 | 0,02531 € | 227,79 € |
| 15.000 | 0,02341 € | 351,15 € |
| 21.000 | 0,02229 € | 468,09 € |
| 30.000 | 0,02120 € | 636,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

