
2SB1694T106 | |
|---|---|
DigiKey Part Number | 2SB1694T106TR-ND - Tape & Reel (TR) 2SB1694T106CT-ND - Cut Tape (CT) 2SB1694T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1694T106 |
Description | TRANS PNP 30V 1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1694T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15236 € | 76,18 € |
| 1.000 | 0,13628 € | 136,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11582 € | 347,46 € |
| 6.000 | 0,10550 € | 633,00 € |
| 9.000 | 0,10025 € | 902,25 € |
| 15.000 | 0,09434 € | 1.415,10 € |
| 21.000 | 0,09084 € | 1.907,64 € |
| 30.000 | 0,08744 € | 2.623,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


