
2SD2656T106 | |
|---|---|
DigiKey Part Number | 2SD2656T106TR-ND - Tape & Reel (TR) 2SD2656T106CT-ND - Cut Tape (CT) 2SD2656T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2656T106 |
Description | TRANS NPN 30V 1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2656T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2656FRAT106 | Rohm Semiconductor | 2.665 | 2SD2656FRAT106CT-ND | 0,34000 € | Parametric Equivalent |
| BC849BW,135 | Nexperia USA Inc. | 10.000 | 1727-BC849BW,135CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13338 € | 66,69 € |
| 1.000 | 0,11906 € | 119,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10081 € | 302,43 € |
| 6.000 | 0,09162 € | 549,72 € |
| 9.000 | 0,08693 € | 782,37 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07854 € | 1.649,34 € |
| 30.000 | 0,07551 € | 2.265,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



