


PBSS4140U,115 | |
|---|---|
DigiKey Part Number | 1727-5343-2-ND - Tape & Reel (TR) 1727-5343-1-ND - Cut Tape (CT) 1727-5343-6-ND - Digi-Reel® |
Manufacturer | Nexperia USA Inc. |
Manufacturer Product Number | PBSS4140U,115 |
Description | TRANS NPN 40V 1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4140U,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14150 € | 14,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07831 € | 234,93 € |
| 6.000 | 0,07074 € | 424,44 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



