
2SD2656FRAT106 | |
|---|---|
DigiKey Part Number | 2SD2656FRAT106TR-ND - Tape & Reel (TR) 2SD2656FRAT106CT-ND - Cut Tape (CT) 2SD2656FRAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2656FRAT106 |
Description | TRANS NPN 30V 1A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2656FRAT106 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Supplier Device Package UMT3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2656T106 | Rohm Semiconductor | 4.598 | 2SD2656T106CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,09786 € | 48,93 € |
| 1.000 | 0,08701 € | 87,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07317 € | 219,51 € |
| 6.000 | 0,06619 € | 397,14 € |
| 9.000 | 0,06263 € | 563,67 € |
| 15.000 | 0,05863 € | 879,45 € |
| 21.000 | 0,05805 € | 1.219,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

