New Product
82188-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82188-100B-02-D

DigiKey Part Number
5378-82188-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82188-100B-02-D
Description
CABLINE-VS II HARNESS 30P 100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
30
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,87000 €30,87 €
1026,23700 €262,37 €
2524,59560 €614,89 €
5023,42200 €1.171,10 €
10022,30510 €2.230,51 €
25020,91032 €5.227,58 €
Unit Price without VAT:30,87000 €
Unit Price with VAT:36,73530 €