New Product
82440-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82441-100B-02-D

DigiKey Part Number
5378-82441-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82441-100B-02-D
Description
CABLINE-SS HAR 14P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
1-N, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,07000 €30,07 €
1025,55200 €255,52 €
2523,95200 €598,80 €
5022,80920 €1.140,46 €
10021,72150 €2.172,15 €
25020,36328 €5.090,82 €
Unit Price without VAT:30,07000 €
Unit Price with VAT:35,78330 €