New Product
82287-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82436-100B-02-D

DigiKey Part Number
5378-82436-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82436-100B-02-D
Description
CABLINE-CA II HAR 50P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
1-N, Locking, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,81000 €33,81 €
1028,74000 €287,40 €
2526,94120 €673,53 €
5025,65600 €1.282,80 €
10024,43250 €2.443,25 €
25022,90488 €5.726,22 €
Unit Price without VAT:33,81000 €
Unit Price with VAT:40,23390 €