82148-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82148-100B-02-D
Micro-Coaxial Wire Capabilities

82148-100B-02-D

DigiKey Part Number
5378-82148-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82148-100B-02-D
Description
CABLINE-UA II HARNESS 32P 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
32
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,15000 €33,15 €
1028,17300 €281,73 €
2526,40960 €660,24 €
5025,14980 €1.257,49 €
10023,95070 €2.395,07 €
25022,45304 €5.613,26 €
Unit Price without VAT:33,15000 €
Unit Price with VAT:39,44850 €