


82068-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82068-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82068-100B-02-D |
Description | CBL ASSY PLUG - PLUG 26POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.012" (0.30mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,81000 € | 31,81 € |
| 10 | 27,03600 € | 270,36 € |
| 25 | 25,34400 € | 633,60 € |
| 50 | 24,13480 € | 1.206,74 € |
| 100 | 22,98390 € | 2.298,39 € |
| 300 | 21,27180 € | 6.381,54 € |
| Unit Price without VAT: | 31,81000 € |
|---|---|
| Unit Price with VAT: | 37,85390 € |










