


81467-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81467-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81467-100B-02-D |
Description | CBL ASSY PLUG - PLUG 40POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.012" (0.30mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| 10 | 29,30600 € | 293,06 € |
| 25 | 27,47160 € | 686,79 € |
| 50 | 26,16100 € | 1.308,05 € |
| 100 | 24,91360 € | 2.491,36 € |
| 300 | 23,05787 € | 6.917,36 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |






