
MINIBEND KR-8 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDKR-8-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND KR-8 |
Description | COAX CBL 2.92MM TO 2.92MM 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Semi-Rigid Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,75000 € | 79,75 € |
| 10 | 67,79400 € | 677,94 € |
| 25 | 63,55200 € | 1.588,80 € |
| 50 | 60,52240 € | 3.026,12 € |
| 100 | 57,63790 € | 5.763,79 € |
| Unit Price without VAT: | 79,75000 € |
|---|---|
| Unit Price with VAT: | 94,90250 € |







