
MINIBEND KR-7 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDKR-7-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND KR-7 |
Description | COAX CBL 2.92MM TO 2.92MM 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Semi-Rigid Cable 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,03000 € | 123,03 € |
| 10 | 104,59100 € | 1.045,91 € |
| 25 | 98,05000 € | 2.451,25 € |
| 50 | 93,37660 € | 4.668,83 € |
| Unit Price without VAT: | 123,03000 € |
|---|---|
| Unit Price with VAT: | 146,40570 € |



