MINIBEND KR-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND KR-5

DigiKey Part Number
3628-MINIBENDKR-5-ND
Manufacturer
Manufacturer Product Number
MINIBEND KR-5
Description
COAX CBL 2.92MM TO 2.92MM 5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.98mm OD Coaxial Cable 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
0.98mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,30000 €120,30 €
10102,26900 €1.022,69 €
2595,87280 €2.396,82 €
5091,30360 €4.565,18 €
Manufacturers Standard Package
Unit Price without VAT:120,30000 €
Unit Price with VAT:143,15700 €