
MINIBEND KR-3 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDKR-3-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND KR-3 |
Description | COAX CBL 2.92MM TO 2.92MM 3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.98mm OD Coaxial Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.98mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 € | 69,36 € |
| 10 | 58,95400 € | 589,54 € |
| 25 | 55,26480 € | 1.381,62 € |
| 50 | 52,63000 € | 2.631,50 € |
| 100 | 50,12120 € | 5.012,12 € |
| Unit Price without VAT: | 69,36000 € |
|---|---|
| Unit Price with VAT: | 82,53840 € |





