Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5910_SMA-50-010/19-_NE | |
|---|---|
DigiKey Part Number | 3628-5910_SMA-50-010/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5910_SMA-50-010/19-_NE |
Description | RF ATTENUATOR 10DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 € | 236,44 € |
| Unit Price without VAT: | 236,44000 € |
|---|---|
| Unit Price with VAT: | 281,36360 € |

















