
PE2058 | |
|---|---|
DigiKey Part Number | 6099-PE2058-ND |
Manufacturer | |
Manufacturer Product Number | PE2058 |
Description | 90 Degree SMA Hybrid Coupler Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 8GHz 3.3 ± 0.8dB 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 3.3 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 30W | |
Isolation | 17dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,91000 € | 749,91 € |
| 10 | 669,93000 € | 6.699,30 € |
| Unit Price without VAT: | 749,91000 € |
|---|---|
| Unit Price with VAT: | 892,39290 € |

